Part Details for 55PC1124-24-9/96-9 by TE Connectivity
Overview of 55PC1124-24-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1124-24-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4383
|
Newark | 55Pc1124-24-9/96-9 |Raychem Te Connectivity 55PC1124-24-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2400 / $2.4400 | Buy Now |
DISTI #
55PC1124-24-9/96-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2796 | Buy Now |
DISTI #
447569-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Silver Plated Copper Alloy White 600V - Cable Rools/Shrink Tubing (Alt: 447569-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0429 / $2.3065 | Buy Now |
DISTI #
650-55PC1124-24-9969
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Onlinecomponents.com | 55PC1124-24-9/96-9 RoHS: Compliant | 0 |
|
$2.0500 / $5.6000 | Buy Now |
DISTI #
RYC55PC1124-24-9/96-9
|
Interstate Connecting Components | 55PC1124-24-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125065
|
Sager | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.3100 / $2.8900 | Buy Now |
|
Master Electronics | 55PC1124-24-9/96-9 RoHS: Compliant | 0 |
|
$2.0500 / $5.6000 | Buy Now |