Part Details for 55PC1121-26-9/96-9 by TE Connectivity
Overview of 55PC1121-26-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-26-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4358
|
Newark | 55Pc1121-26-9/96-9 |Raychem Te Connectivity 55PC1121-26-9/96-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5100 / $2.6600 | Buy Now |
DISTI #
55PC1121-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7065 | Buy Now |
DISTI #
650-437277-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1121-26-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
|
Onlinecomponents.com | 2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT RoHS: Compliant |
2295 In Stock |
|
$2.4400 / $5.1200 | Buy Now |
|
Onlinecomponents.com | 2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT RoHS: Compliant |
2000 On Order |
|
$2.4300 / $6.9600 | Buy Now |
DISTI #
RYC55PC1121-26-9/96-9
|
Interstate Connecting Components | 55PC1121-26-9/96-9 | 0 |
|
$2.8765 / $2.9194 | Buy Now |
DISTI #
000000000001125036
|
Sager | Multi-Conductor Cables 55PC1121-26-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT RoHS: Compliant |
2000 On Order |
|
$2.4300 / $6.9600 | Buy Now |