Part Details for 55PC1121-26-8/9-9 by TE Connectivity
Overview of 55PC1121-26-8/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-26-8/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2603
|
Newark | 55Pc1121-26-8/9-9 |Raychem Te Connectivity 55PC1121-26-8/9-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.8300 | Buy Now |
DISTI #
2266-55PC1121-26-8/9-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 12 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$6.2900 / $6.5400 | Buy Now |
DISTI #
55PC1121-26-8/9-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 12 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4605 | Buy Now |
DISTI #
650-CN2126-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1121-26-8/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
RYC55PC1121-26-8/9-9
|
Heilind Electronics | 55PC1121-26-8/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Conductor Cable Shielded Jacketed General PUR RoHS: Compliant |
191 Partner Stock |
|
$2.5800 / $4.3800 | Buy Now |
DISTI #
RYC55PC1121-26-8/9-9
|
Interstate Connecting Components | 55PC1121-26-8/9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC1121-26-8/9-9
|
PEI Genesis | Wire And Cable, 2 Conductor( | 191 |
|
Buy Now | |
|
Master Electronics | Two Conductor Cable Shielded Jacketed General PUR RoHS: Compliant |
191 Partner Stock |
|
$2.5800 / $4.3800 | Buy Now |
Part Details for 55PC1121-26-8/9-9
55PC1121-26-8/9-9 CAD Models
55PC1121-26-8/9-9 Part Data Attributes:
|
55PC1121-26-8/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1121-26-8/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.44 mm | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |