Part Details for 55PC1121-22-6/9-95 by TE Connectivity
Overview of 55PC1121-22-6/9-95 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-22-6/9-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1121-22-6/9-95-ND
|
DigiKey | CABLE 2COND 22AWG GRN/WH SHLD Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3190 | Buy Now |
DISTI #
580401-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper Green 600V - Cable Rools/Shrink Tubing (Alt: 580401-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC1121-22-6/9-95 RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
000000000001125025
|
Sager | Multi-Conductor Cables 55PC1121-22-6/9-95 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1121-22-6/9-95 RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |