Part Details for 55PC1121-22-0/9-9 by TE Connectivity
Overview of 55PC1121-22-0/9-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55PC1121-22-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4342
|
Newark | 55Pc1121-22-0/9-9 |Raychem Te Connectivity 55PC1121-22-0/9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8500 / $2.0100 | Buy Now |
DISTI #
55PC1121-22-0/9-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0420 | Buy Now |
DISTI #
500101-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 500101-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6826 / $1.8997 | Buy Now |
DISTI #
650-55PC1121-22-09-9
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHLD 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.8400 / $1.9800 | Order Now |
|
Onlinecomponents.com | High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 22AWG 600V White RoHS: Compliant |
1550 In Stock |
|
$1.9100 / $3.4900 | Buy Now |
DISTI #
76477106
|
Verical | Shielded Twisted Pair Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 600V White Ethylene Tetrafluoroethylene Min Qty: 20 Package Multiple: 10 Date Code: 2401 | Americas - 1550 |
|
$2.5771 / $4.6225 | Buy Now |
DISTI #
500101-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 500101-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6826 / $1.8997 | Buy Now |
DISTI #
RYC55PC1121-22-0/9-9
|
Interstate Connecting Components | 55PC1121-22-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125019
|
Sager | Multi-Conductor Cables 22AWG 2C SHLD 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.9000 / $2.3700 | Buy Now |
|
Master Electronics | High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 22AWG 600V White RoHS: Compliant |
1550 In Stock |
|
$1.9100 / $3.4900 | Buy Now |
Part Details for 55PC1121-22-0/9-9
55PC1121-22-0/9-9 CAD Models
55PC1121-22-0/9-9 Part Data Attributes:
|
55PC1121-22-0/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1121-22-0/9-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |