Part Details for 55PC1121-20-6/9-9CS2607 by TE Connectivity
Overview of 55PC1121-20-6/9-9CS2607 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1121-20-6/9-9CS2607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1121-20-6/9-9CS2607-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3624 | Buy Now |
DISTI #
498913-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 498913-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-498913-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHLD 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.6500 | Buy Now |