Part Details for 55PC1113-18-9-9CS3049 by TE Connectivity
Overview of 55PC1113-18-9-9CS3049 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC1113-18-9-9CS3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1113-18-9-9CS3049-ND
|
DigiKey | CBL 1COND STRND 18AWG 600V WHITE Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0900 | Buy Now |
DISTI #
650-A35494-000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1C SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.0500 / $2.2000 | Order Now |
DISTI #
RYC55PC1113-18-9-9CS3049
|
Heilind Electronics | 55PC1113-18-9-9CS3049 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 1Conductors 20AWG Nickel Plated Copper White 600V RoHS: Compliant |
590 Partner Stock |
|
$2.2100 / $3.7900 | Buy Now |
DISTI #
RYC55PC1113-18-9-9CS3049
|
Interstate Connecting Components | 55PC1113-18-9-9CS3049 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 1Conductors 20AWG Nickel Plated Copper White 600V RoHS: Compliant |
590 Partner Stock |
|
$2.2100 / $3.7900 | Buy Now |