Part Details for 55PC1112-14-9-9 by TE Connectivity
Overview of 55PC1112-14-9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55PC1112-14-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC1112-14-9-9-ND
|
DigiKey | 55PC1112-14-9-9 Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8662 | Buy Now |
|
Onlinecomponents.com | 55PC1112-14-9-9 RoHS: Compliant | 0 |
|
$3.9500 / $11.1000 | Buy Now |
DISTI #
RYC55PC1112-14-9-9
|
Interstate Connecting Components | 55PC1112-14-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124979
|
Sager | TE Connectivity 55PC1112-14-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1112-14-9-9 RoHS: Compliant | 0 |
|
$3.9500 / $11.1000 | Buy Now |
Part Details for 55PC1112-14-9-9
55PC1112-14-9-9 CAD Models
55PC1112-14-9-9 Part Data Attributes
|
55PC1112-14-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1112-14-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |