Part Details for 55PC0814-26-9 by TE Connectivity
Overview of 55PC0814-26-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55PC0814-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2598
|
Newark | 55Pc0814-26-9 |Raychem Te Connectivity 55PC0814-26-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $1.4200 | Buy Now |
DISTI #
2266-55PC0814-26-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 26AWG WHT Min Qty: 30 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.4200 / $2.5000 | Buy Now |
DISTI #
55PC0814-26-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 26AWG WHT Min Qty: 30 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9168 | Buy Now |
DISTI #
650-769383-000
|
Mouser Electronics | Hook-up Wire 55PC0814-26-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9160 | Order Now |
DISTI #
RYC55PC0814-26-9
|
Heilind Electronics | 55PC0814-26-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook-up Wire 26AWG 0.977mm Silver Coated High Strength Copper Alloy White 600VAC RoHS: Compliant |
500 Partner Stock |
|
$0.9630 / $1.6700 | Buy Now |
DISTI #
RYC55PC0814-26-9
|
Interstate Connecting Components | 55PC0814-26-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC0814-26-9
|
PEI Genesis | Wire And Cable, 26AWG, 600V, | 500 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 26AWG 0.977mm Silver Coated High Strength Copper Alloy White 600VAC RoHS: Compliant |
500 Partner Stock |
|
$0.9630 / $1.6700 | Buy Now |
Part Details for 55PC0814-26-9
55PC0814-26-9 CAD Models
55PC0814-26-9 Part Data Attributes
|
55PC0814-26-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0814-26-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |