There are no models available for this part yet.
Overview of 55PC0812-22-94 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0812-22-94 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55PC0812-22-94-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT/YEL Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3238 | Buy Now | |
DISTI #
RYC55PC0812-22-94
|
Heilind Electronics | 55PC0812-22-94 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
67015621
|
Verical | High Performance Cable 22AWG 1.25mm Silver Coated Copper White/Yellow Stripe 600V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 3400 |
|
$1.2330 / $3.6990 | Buy Now | |
DISTI #
RYC55PC0812-22-94
|
Interstate Connecting Components | 55PC0812-22-94 | 0 |
|
Buy Now | ||
DISTI #
000000000002765775
|
Sager | Hook-up Wire 55PC0812-22-94 | 0 |
|
Buy Now |
CAD Models for 55PC0812-22-94 by TE Connectivity
Part Data Attributes for 55PC0812-22-94 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|