Part Details for 55PC0812-22-9 by TE Connectivity
Overview of 55PC0812-22-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 55PC0812-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4255
|
Newark | 55Pc0812-22-9 |Raychem Te Connectivity 55PC0812-22-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.2980 | Buy Now |
DISTI #
55PC0812-22-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2944 | Buy Now |
|
Onlinecomponents.com | 55PC0812-22-9 RoHS: Compliant | 0 |
|
$0.5450 / $0.8070 | Buy Now |
DISTI #
67011059
|
Verical | High Performance Cable 22AWG 0.73mm Silver Coated Copper White 600V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 15000 |
|
$1.4357 / $2.8714 | Buy Now |
DISTI #
RYC55PC0812-22-9
|
Interstate Connecting Components | 55PC0812-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124882
|
Sager | Hook-up Wire 22AWG CL INSL GP 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0812-22-9 RoHS: Compliant | 0 |
|
$0.5450 / $0.8070 | Buy Now |
Part Details for 55PC0812-22-9
55PC0812-22-9 CAD Models
55PC0812-22-9 Part Data Attributes
|
55PC0812-22-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC0812-22-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |