Part Details for 55PC0811-22-96CS2502 by TE Connectivity
Overview of 55PC0811-22-96CS2502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55PC0811-22-96CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC0811-22-96CS2502-ND
|
DigiKey | 55PC0811-22-96CS2502 Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3870 | Buy Now |
DISTI #
568535-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper 600V White - Bulk (Alt: 568535-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3721 / $0.4075 | Buy Now |
DISTI #
RYC55PC0811-22-96CS2502
|
Heilind Electronics | 55PC0811-22-96CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3665 / $1.0040 | Buy Now |
DISTI #
RYC55PC0811-22-96CS2502
|
Interstate Connecting Components | 55PC0811-22-96CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000001124856
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$0.4134 / $0.5167 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3665 / $1.0040 | Buy Now |
Part Details for 55PC0811-22-96CS2502
55PC0811-22-96CS2502 CAD Models
55PC0811-22-96CS2502 Part Data Attributes
|
55PC0811-22-96CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0811-22-96CS2502
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |