Part Details for 55PC0811-12-30CS2433 by TE Connectivity
Overview of 55PC0811-12-30CS2433 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0811-12-30CS2433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4197
|
Newark | 55Pc0811-12-30Cs2433 |Raychem Te Connectivity 55PC0811-12-30CS2433 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
55PC0811-12-30CS2433-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG O/B Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4288 | Buy Now |
DISTI #
650-456157-000
|
Mouser Electronics | Hook-up Wire 55PC0811-12-30CS2433 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2700 / $1.4300 | Order Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 12AWG 2 88Mm Tin Coated Copper White 600Vac RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
RYC55PC0811-12-30CS2433
|
Interstate Connecting Components | 55PC0811-12-30CS2433 | 0 |
|
Buy Now | |
DISTI #
000000000001124791
|
Sager | Hook-up Wire 55PC0811-12-30CS2433 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.9063 / $1.3300 | Buy Now |
|
Master Electronics | High Performance Cable 1Conductors 12AWG 2 88Mm Tin Coated Copper White 600Vac RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |