Part Details for 55PC0254-24-2/3/5/6/9 by TE Connectivity
Overview of 55PC0254-24-2/3/5/6/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0254-24-2/3/5/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0254-24-2/3/5/6/9-ND
|
DigiKey | 55PC0254-24-2/3/5/6/9 Min Qty: 2000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4906 | Buy Now |
DISTI #
649243-000
|
Avnet Americas | High Performance Cable 5Conductors 24AWG Silver Plated Copper Alloy 600V - Trays (Alt: 649243-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
650-649243-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0254-24-23569 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
RYC55PC0254-24-2/3/5/6/9
|
Heilind Electronics | 55PC0254-24-2/3/5/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0254-24-2/3/5/6/9 RoHS: Compliant | 0 |
|
$4.6000 / $12.9300 | Buy Now |
DISTI #
RYC55PC0254-24-2/3/5/6/9
|
Interstate Connecting Components | 55PC0254-24-2/3/5/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000001124730
|
Sager | Multi-Conductor Cables 55PC0254-24-23569 PRICE PER FOOT Min Qty: 1 | 0 |
|
$5.0300 / $6.2900 | Buy Now |
|
Master Electronics | 55PC0254-24-2/3/5/6/9 RoHS: Compliant | 0 |
|
$4.6000 / $12.9300 | Buy Now |