Part Details for 55PC0231-2-3/6/9CS2602 by TE Connectivity
Results Overview of 55PC0231-2-3/6/9CS2602 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0231-2-3/6/9CS2602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0231-2-3/6/9CS2602-ND
|
DigiKey | CABLE 3COND 2AWG Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5960 | Buy Now |
DISTI #
C92519-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C92519-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$18.3840 / $29.5960 | Buy Now |
DISTI #
650-C92519-000
|
Mouser Electronics | Multi-Conductor Cables 55PC02312369CS2602 PRICE PER FOOT RoHS: Compliant | 0 |
|
$29.5900 | Order Now |
DISTI #
RYC55PC0231-2-3/6/9CS2602
|
Heilind Electronics | 55PC0231-2-3/6/9CS2602 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0100 / $88.0800 | Buy Now |
DISTI #
RYC55PC0231-2-3/6/9CS2602
|
Interstate Connecting Components | 55PC0231-2-3/6/9CS2602 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.0100 / $88.0800 | Buy Now |