There are no models available for this part yet.
Overview of 55PC0222-16-6/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55PC0222-16-6/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4117
|
Newark | 55Pc0222-16-6/9 |Raychem Te Connectivity 55PC0222-16-6/9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0500 / $3.2400 | Buy Now | |
DISTI #
55PC0222-16-6/9-ND
|
DigiKey | CABLE 2COND 16AWG Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2950 | Buy Now | |
DISTI #
734219-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 734219-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9528 / $3.3338 | Buy Now | |
DISTI #
650-734219-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0222-16-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2900 | Order Now | |
DISTI #
RYC55PC0222-16-6/9
|
Heilind Electronics | 55PC0222-16-6/9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55PC0222-16-6/9 RoHS: Compliant | 0 |
|
$2.9600 / $6.1900 | Buy Now | ||
DISTI #
RYC55PC0222-16-6/9
|
Interstate Connecting Components | 55PC0222-16-6/9 | 0 |
|
Buy Now | ||
DISTI #
000000000001124605
|
Sager | Multi-Conductor Cables 55PC0222-16-6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.3400 / $4.1700 | Buy Now | |
Master Electronics | 55PC0222-16-6/9 RoHS: Compliant | 0 |
|
$2.9600 / $6.1900 | Buy Now |
CAD Models for 55PC0222-16-6/9 by TE Connectivity
Part Data Attributes for 55PC0222-16-6/9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|