Part Details for 55PC0222-12-9/96 by TE Connectivity
Overview of 55PC0222-12-9/96 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0222-12-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4113
|
Newark | 55Pc0222-12-9/96 |Raychem Te Connectivity 55PC0222-12-9/96 Min Qty: 3501 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.0700 | Buy Now |
DISTI #
55PC0222-12-9/96-ND
|
DigiKey | CABLE 2COND 12AWG Min Qty: 3501 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1951 | Buy Now |
DISTI #
315047-000
|
Avnet Americas | High Performance Cable 2Conductors 12AWG Silver Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: 315047-000) RoHS: Compliant Min Qty: 3501 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-315047-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0222-12-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$6.5900 | Order Now |
|
Onlinecomponents.com | 55PC0222-12-9/96 RoHS: Compliant | 0 |
|
$5.0100 / $14.7100 | Buy Now |
DISTI #
RYC55PC0222-12-9/96
|
Interstate Connecting Components | 55PC0222-12-9/96 | 0 |
|
Buy Now | |
DISTI #
000000000001124600
|
Sager | Multi-Conductor Cables 55PC0222-12-9/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$5.5400 / $6.9200 | Buy Now |
|
Master Electronics | 55PC0222-12-9/96 RoHS: Compliant | 0 |
|
$5.0100 / $14.7100 | Buy Now |