Part Details for 55PC0221-8-0/2 by TE Connectivity
Overview of 55PC0221-8-0/2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0221-8-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4112
|
Newark | 55Pc0221-8-0/2 |Raychem Te Connectivity 55PC0221-8-0/2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.8900 | Buy Now |
DISTI #
55PC0221-8-0/2-ND
|
DigiKey | CABLE 2COND 8AWG Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6077 | Buy Now |
DISTI #
544669-000
|
Avnet Americas | High Performance Cable 2Conductors 8AWG Tinned Copper Red 600V - Cable Rools/Shrink Tubing (Alt: 544669-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-544669-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0221-8-0/2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$11.5900 | Order Now |
|
Onlinecomponents.com | 55PC0221-8-0/2 RoHS: Compliant |
3 Partner Stock |
|
$12.3200 / $18.4200 | Buy Now |
DISTI #
000000000001124598
|
Sager | Multi-Conductor Cables 55PC0221-8-0/2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$12.1900 / $15.2400 | Buy Now |
|
Master Electronics | 55PC0221-8-0/2 RoHS: Compliant |
3 Partner Stock |
|
$12.3200 / $18.4200 | Buy Now |