Part Details for 55PC0221-14-6/9 by TE Connectivity
Overview of 55PC0221-14-6/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0221-14-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4089
|
Newark | 55Pc0221-14-6/9 |Raychem Te Connectivity 55PC0221-14-6/9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2400 / $2.4400 | Buy Now |
DISTI #
55PC0221-14-6/9-ND
|
DigiKey | CABLE 2COND 14AWG Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2751 | Buy Now |
DISTI #
650-972275-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0221-14-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2400 / $2.4000 | Order Now |
DISTI #
RYC55PC0221-14-6/9
|
Heilind Electronics | 55PC0221-14-6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0221-14-6/9 RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
DISTI #
RYC55PC0221-14-6/9
|
Interstate Connecting Components | 55PC0221-14-6/9 | 0 |
|
Buy Now | |
DISTI #
000000000001124568
|
Sager | Multi-Conductor Cables 55PC0221-14-6/9 PRICE PER FOOT Min Qty: 1000 | 0 |
|
$1.5600 / $2.3000 | Buy Now |
|
Master Electronics | 55PC0221-14-6/9 RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |