Part Details for 55PC0216-20-9CS2502 by TE Connectivity
Overview of 55PC0216-20-9CS2502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 55PC0216-20-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4081
|
Newark | 55Pc0216-20-9Cs2502 |Raychem Te Connectivity 55PC0216-20-9CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9140 | Buy Now |
DISTI #
650-C46806-000
|
Mouser Electronics | Hook-up Wire 55PC0216-20-9CS2502 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$0.9230 | Order Now |
DISTI #
RYC55PC0216-20-9CS2502
|
Heilind Electronics | 55PC0216-20-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0216-20-9CS2502 | 0 |
|
$0.8100 / $2.2200 | Buy Now |
DISTI #
RYC55PC0216-20-9CS2502
|
Interstate Connecting Components | 55PC0216-20-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000002273724
|
Sager | Hook-up Wire 55PC0216-20-9CS2502 PRICE PER FOOT Min Qty: 5000 | 0 |
|
$0.6933 / $0.9140 | Buy Now |
|
Master Electronics | 55PC0216-20-9CS2502 | 0 |
|
$0.8100 / $2.2200 | Buy Now |
Part Details for 55PC0216-20-9CS2502
55PC0216-20-9CS2502 CAD Models
55PC0216-20-9CS2502 Part Data Attributes:
|
55PC0216-20-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC0216-20-9CS2502
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |