Part Details for 55PC0214-24-921CS2502 by TE Connectivity
Overview of 55PC0214-24-921CS2502 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55PC0214-24-921CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC0214-24-921CS2502-ND
|
DigiKey | 55PC0214-24-921CS2502 Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6065 | Buy Now |
DISTI #
EM9711-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper 600V White - Bulk (Alt: EM9711-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5689 / $0.6231 | Buy Now |
DISTI #
RYC55PC0214-24-921CS2502
|
Heilind Electronics | 55PC0214-24-921CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0214-24-921CS2502 RoHS: Compliant | 0 |
|
$0.5600 / $1.1740 | Buy Now |
DISTI #
RYC55PC0214-24-921CS2502
|
Interstate Connecting Components | 55PC0214-24-921CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0214-24-921CS2502 RoHS: Compliant | 0 |
|
$0.5600 / $1.1740 | Buy Now |
Part Details for 55PC0214-24-921CS2502
55PC0214-24-921CS2502 CAD Models
55PC0214-24-921CS2502 Part Data Attributes
|
55PC0214-24-921CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0214-24-921CS2502
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |