Part Details for 55PC0213-8-9CS2861 by TE Connectivity
Overview of 55PC0213-8-9CS2861 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-8-9CS2861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0957
|
Newark | 55Pc0213-8-9Cs2861 |Te Connectivity 55PC0213-8-9CS2861 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.6500 / $6.2900 | Buy Now |
DISTI #
55PC0213-8-9CS2861-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V WHITE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5197 | Buy Now |
DISTI #
650-065866-000
|
Mouser Electronics | Hook-up Wire 55PC0213-8-9CS2861 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $14.5400 | Buy Now |
DISTI #
RYC55PC0213-8-9CS2861
|
Interstate Connecting Components | 55PC0213-8-9CS2861 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3100 / $14.5400 | Buy Now |