Part Details for 55PC0213-4-9 by TE Connectivity
Results Overview of 55PC0213-4-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-4-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-4-9-ND
|
DigiKey | HOOK-UP STRND 4AWG 600V WHITE Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3163 | Buy Now |
DISTI #
650-D74733-000
|
Mouser Electronics | Hook-up Wire 55PC0213-4-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$9.3100 | Order Now |
DISTI #
RYC55PC0213-4-9
|
Heilind Electronics | 55PC0213-4-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0213-4-9 RoHS: Compliant | 0 |
|
$9.5400 / $26.8300 | Buy Now |
DISTI #
RYC55PC0213-4-9
|
Interstate Connecting Components | 55PC0213-4-9 | 0 |
|
Buy Now | |
DISTI #
000000000002765751
|
Sager | Hook-up Wire 55PC0213-4-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$10.4400 / $13.0400 | Buy Now |
|
Master Electronics | 55PC0213-4-9 RoHS: Compliant | 0 |
|
$9.5400 / $26.8300 | Buy Now |