Part Details for 55PC0213-20-9CS2710 by TE Connectivity
Results Overview of 55PC0213-20-9CS2710 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-20-9CS2710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-20-9CS2710-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG WHT Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4274 | Buy Now |
DISTI #
597993-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 597993-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2985 / $0.3887 | Buy Now |
DISTI #
650-597993-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG MW CL INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.4270 | Order Now |
DISTI #
RYC55PC0213-20-9CS2710
|
Heilind Electronics | 55PC0213-20-9CS2710 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook Up Wire, Dual Wall, 20 AWG, 19/32, 600V, White, ETFE, Irradiated, Copper | TE Connectivity 5979... more RoHS: Compliant | 0 |
|
$0.3861 / $0.8090 | Buy Now |
DISTI #
RYC55PC0213-20-9CS2710
|
Interstate Connecting Components | 55PC0213-20-9CS2710 | 0 |
|
Buy Now | |
DISTI #
000000000002765750
|
Sager | Multi-Conductor Cables 20AWG MW CL INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$0.4354 / $0.5442 | Buy Now |
|
Master Electronics | Hook Up Wire, Dual Wall, 20 AWG, 19/32, 600V, White, ETFE, Irradiated, Copper | TE Connectivity 5979... more RoHS: Compliant | 0 |
|
$0.3861 / $0.8090 | Buy Now |