Part Details for 55PC0213-12-94 by TE Connectivity
Results Overview of 55PC0213-12-94 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0213-12-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0213-12-94-ND
|
DigiKey | HOOK-UP DL STRND 12AWG WHT/YEL Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6070 | Buy Now |
DISTI #
650-F81936-000
|
Mouser Electronics | Hook-up Wire 55PC0213-12-94 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
RYC55PC0213-12-94
|
Heilind Electronics | 55PC0213-12-94 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0213-12-94 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
RYC55PC0213-12-94
|
Interstate Connecting Components | 55PC0213-12-94 | 0 |
|
Buy Now | |
DISTI #
000000000002765749
|
Sager | Hook-up Wire 55PC0213-12-94 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.1400 / $1.6800 | Buy Now |
|
Master Electronics | 55PC0213-12-94 RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |