Part Details for 55PC0212-18-9 by TE Connectivity
Overview of 55PC0212-18-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0212-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0212-18-9-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V WHITE Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6378 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 18AWG Silver Plated Copper White 600V RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |
DISTI #
RYC55PC0212-18-9
|
Interstate Connecting Components | 55PC0212-18-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124501
|
Sager | Multi-Conductor Cables 18AWG MW CL INSL600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 18AWG Silver Plated Copper White 600V RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |