Part Details for 55PC0211-8-9 by TE Connectivity
Overview of 55PC0211-8-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4032
|
Newark | 55Pc0211-8-9 |Raychem Te Connectivity 55PC0211-8-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9200 / $4.1700 | Buy Now |
DISTI #
844-55PC0211-8-9-DS-ND
|
DigiKey | HOOK-UP STRND 8AWG WHT FOOT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Spool®, Continuous Spool |
1506 In Stock |
|
$6.6634 / $9.2300 | Buy Now |
DISTI #
55PC0211-8-9-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V WHITE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
330 In Stock |
|
$4.8211 / $6.6800 | Buy Now |
DISTI #
650-55PC0211-8-9
|
Mouser Electronics | Hook-up Wire 8AWG CL GP IN1L600V PRICE PER FT RoHS: Compliant | 896 |
|
$4.1200 / $5.8100 | Buy Now |
|
Onlinecomponents.com | 55PC0211-8-9 RoHS: Compliant |
5747 Partner Stock |
|
$2.9400 / $6.1500 | Buy Now |
DISTI #
RYC55PC0211-8-9
|
Interstate Connecting Components | 55PC0211-8-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC0211-8-9
|
PEI Genesis | Wire And Cable | 5747 |
|
Buy Now | |
DISTI #
000000000001124489
|
Sager | Hook-up Wire 8AWG CL GP IN1L600V PRICE PER FT Min Qty: 1 | 0 |
|
$4.2800 / $5.3600 | Buy Now |
|
Master Electronics | 55PC0211-8-9 RoHS: Compliant |
5747 Partner Stock |
|
$2.9400 / $6.1500 | Buy Now |
Part Details for 55PC0211-8-9
55PC0211-8-9 CAD Models
55PC0211-8-9 Part Data Attributes:
|
55PC0211-8-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0211-8-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |