Part Details for 55PC0211-4-9CS2502 by TE Connectivity
Overview of 55PC0211-4-9CS2502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 55PC0211-4-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4021
|
Newark | 55Pc0211-4-9Cs2502 |Raychem Te Connectivity 55PC0211-4-9CS2502 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8900 | Buy Now |
DISTI #
650-348115-000
|
Mouser Electronics | Hook-up Wire 55PC0211-4-9CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$9.5500 | Order Now |
|
Onlinecomponents.com | 55PC0211-4-9CS2502 RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
DISTI #
60329594
|
Verical | High Performance Cable Single Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$12.5600 | Buy Now |
DISTI #
RYC55PC0211-4-9CS2502
|
Interstate Connecting Components | 55PC0211-4-9CS2502 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55PC0211-4-9CS2502
|
PEI Genesis | Wire And Cable | 30 |
|
Buy Now | |
DISTI #
000000000001124477
|
Sager | Hook-up Wire 55PC0211-4-9CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$9.9500 / $12.4400 | Buy Now |
Part Details for 55PC0211-4-9CS2502
55PC0211-4-9CS2502 CAD Models
55PC0211-4-9CS2502 Part Data Attributes
|
55PC0211-4-9CS2502
TE Connectivity
Buy Now
|
Compare Parts:
55PC0211-4-9CS2502
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |