Part Details for 55PC0211-22-9CS2502 by TE Connectivity
Overview of 55PC0211-22-9CS2502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0211-22-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4016
|
Newark | 55Pc0211-22-9Cs2502 |Raychem Te Connectivity 55PC0211-22-9CS2502 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4030 | Buy Now |
DISTI #
743215-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 743215-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3525 / $0.3861 | Buy Now |
DISTI #
650-743215-000
|
Mouser Electronics | Hook-up Wire 22AWG CL GP INSL600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.4090 | Order Now |
DISTI #
RYC55PC0211-22-9CS2502
|
Heilind Electronics | 743215-000 | Americas - 0 in Stock |
|
$0.4115 / $0.4176 | Buy Now |
DISTI #
RYC55PC0211-22-9CS2502
|
Interstate Connecting Components | 743215-000 | 0 |
|
$0.4115 / $0.4176 | Buy Now |
DISTI #
TE Connectivity 55PC0211-22-9CS2502
|
PEI Genesis | WIRE, RADIATION-CROSSLINKED | 150 |
|
Buy Now | |
DISTI #
000000000001124465
|
Sager | Hook-up Wire 22AWG CL GP INSL600V PRICE PER FT Min Qty: 1 | 0 |
|
$0.3918 / $0.4896 | Buy Now |
Part Details for 55PC0211-22-9CS2502
55PC0211-22-9CS2502 CAD Models
55PC0211-22-9CS2502 Part Data Attributes:
|
55PC0211-22-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0211-22-9CS2502
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.2 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |