Part Details for 55PC0141-22-2/5/6/9 by TE Connectivity
Overview of 55PC0141-22-2/5/6/9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0141-22-2/5/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3975
|
Newark | 55Pc0141-22-2/5/6/9 |Raychem Te Connectivity 55PC0141-22-2/5/6/9 RoHS: Not Compliant Min Qty: 2556 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2600 | Buy Now |
DISTI #
55PC0141-22-2/5/6/9-ND
|
DigiKey | CABLE 4COND 22AWG Min Qty: 2556 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3030 | Buy Now |
DISTI #
712267-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 712267-000) RoHS: Compliant Min Qty: 2556 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-712267-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0141-22-2/5/6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2300 / $1.3900 | Order Now |
DISTI #
RYC55PC0141-22-2/5/6/9
|
Heilind Electronics | 55PC0141-22-2/5/6/9 | Americas - 0 in Stock |
|
$1.1128 / $1.3754 | Buy Now |
|
Onlinecomponents.com | 55PC0141-22-2/5/6/9 RoHS: Compliant | 0 |
|
$1.1400 / $2.4000 | Buy Now |
DISTI #
RYC55PC0141-22-2/5/6/9
|
Interstate Connecting Components | 55PC0141-22-2/5/6/9 | 0 |
|
$1.1128 / $1.3754 | Buy Now |
DISTI #
000000000001124375
|
Sager | Multi-Conductor Cables 55PC0141-22-2/5/6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.2900 / $1.6200 | Buy Now |
|
Master Electronics | 55PC0141-22-2/5/6/9 RoHS: Compliant | 0 |
|
$1.1400 / $2.4000 | Buy Now |
Part Details for 55PC0141-22-2/5/6/9
55PC0141-22-2/5/6/9 CAD Models
55PC0141-22-2/5/6/9 Part Data Attributes
|
55PC0141-22-2/5/6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0141-22-2/5/6/9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |