Part Details for 55PC0131-26-9/93/96 by TE Connectivity
Overview of 55PC0131-26-9/93/96 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0131-26-9/93/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0131-26-9/93/96-ND
|
DigiKey | CABLE 3COND 26AWG Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8727 | Buy Now |
DISTI #
F26413-000
|
Avnet Americas | High Performance Cable 3Conductors 26AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: F26413-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-F26413-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0131-26-9/93/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
RYC55PC0131-26-9/93/96
|
Heilind Electronics | 55PC0131-26-9/93/96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0131-26-9/93/96 RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |
DISTI #
RYC55PC0131-26-9/93/96
|
Interstate Connecting Components | 55PC0131-26-9/93/96 | 0 |
|
Buy Now | |
DISTI #
000000000002765739
|
Sager | Multi-Conductor Cables 55PC0131-26-9/93/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.9100 / $3.6300 | Buy Now |
|
Master Electronics | 55PC0131-26-9/93/96 RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |