Part Details for 55PC0121-20-9/96 by TE Connectivity
Overview of 55PC0121-20-9/96 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0121-20-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3946
|
Newark | 55Pc0121-20-9/96 |Raychem Te Connectivity 55PC0121-20-9/96 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7200 | Buy Now |
DISTI #
55PC0121-20-9/96-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6823 | Buy Now |
DISTI #
998115-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 998115-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-998115-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0121-20-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.6740 / $0.7780 | Order Now |
DISTI #
RYC55PC0121-20-9/96
|
Heilind Electronics | 998115-000 | Americas - 0 in Stock |
|
$0.7556 / $0.7669 | Buy Now |
|
Onlinecomponents.com | 55PC0121-20-9/96 RoHS: Compliant | 0 |
|
$0.6380 / $1.7470 | Buy Now |
DISTI #
RYC55PC0121-20-9/96
|
Interstate Connecting Components | 998115-000 | 0 |
|
$0.7556 / $0.7669 | Buy Now |
DISTI #
000000000001124332
|
Sager | Multi-Conductor Cables 55PC0121-20-9/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.7194 / $0.8992 | Buy Now |
|
Master Electronics | 55PC0121-20-9/96 RoHS: Compliant | 0 |
|
$0.6380 / $1.7470 | Buy Now |