Part Details for 55PC0121-16-9/96 by TE Connectivity
Overview of 55PC0121-16-9/96 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0121-16-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3938
|
Newark | 55Pc0121-16-9/96 |Raychem Te Connectivity 55PC0121-16-9/96 Min Qty: 1805 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1200 / $2.2500 | Buy Now |
DISTI #
2266-55PC0121-16-9/96-ND
|
DigiKey | CABLE 2COND 16AWG Min Qty: 30 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
55PC0121-16-9/96-ND
|
DigiKey | CABLE 2COND 16AWG Min Qty: 30 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2835 | Buy Now |
DISTI #
650-543629-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0121-16-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.0300 / $2.1000 | Order Now |
|
Onlinecomponents.com | 55PC0121-16-9/96 RoHS: Compliant |
380 Partner Stock |
|
$2.2400 / $2.6900 | Buy Now |
DISTI #
65682150
|
Verical | Twisted Pair Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 16AWG 600V Min Qty: 27 Package Multiple: 1 | Americas - 380 |
|
$2.3600 | Buy Now |
DISTI #
RYC55PC0121-16-9/96
|
Interstate Connecting Components | 55PC0121-16-9/96 | 0 |
|
Buy Now | |
DISTI #
000000000001124320
|
Sager | Multi-Conductor Cables 55PC0121-16-9/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.3100 / $2.8900 | Buy Now |
|
Master Electronics | 55PC0121-16-9/96 RoHS: Compliant |
380 Partner Stock |
|
$2.2400 / $2.6900 | Buy Now |
Part Details for 55PC0121-16-9/96
55PC0121-16-9/96 CAD Models
55PC0121-16-9/96 Part Data Attributes
|
55PC0121-16-9/96
TE Connectivity
Buy Now
|
Compare Parts:
55PC0121-16-9/96
TE Connectivity
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.38 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |