Part Details for 55PC0112-22-9 by TE Connectivity
Overview of 55PC0112-22-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0112-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3919
|
Newark | 55Pc0112-22-9 |Raychem Te Connectivity 55PC0112-22-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5310 | Buy Now |
DISTI #
55PC0112-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5004 | Buy Now |
DISTI #
650-55PC0112-22-9
|
Mouser Electronics | Multi-Conductor Cables 22AWG CL INS LTW 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.4940 / $0.5390 | Order Now |
|
Onlinecomponents.com | 55PC0112-22-9 RoHS: Compliant |
2400 In Stock |
|
$0.5360 / $0.9110 | Buy Now |
DISTI #
69154809
|
Verical | High Performance Cable 22AWG Silver Coated Copper White 600V Min Qty: 100 Package Multiple: 50 Date Code: 2327 | Americas - 2400 |
|
$0.7111 / $1.1843 | Buy Now |
DISTI #
RYC55PC0112-22-9
|
Interstate Connecting Components | 55PC0112-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124293
|
Sager | Multi-Conductor Cables 22AWG CL INS LTW 600V PRICE PER FT Min Qty: 5000 | 0 |
|
$0.3515 / $0.5154 | Buy Now |
|
Master Electronics | 55PC0112-22-9 RoHS: Compliant |
2400 In Stock |
|
$0.5360 / $0.9110 | Buy Now |
Part Details for 55PC0112-22-9
55PC0112-22-9 CAD Models
55PC0112-22-9 Part Data Attributes
|
55PC0112-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0112-22-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |