Part Details for 55PC0111-16-90 by TE Connectivity
Overview of 55PC0111-16-90 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-16-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55PC0111-16-90-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHT/BLK Min Qty: 500 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
578 In Stock |
|
$1.0600 | Buy Now |
DISTI #
55PC0111-16-90-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHT/BLK Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5721 | Buy Now |
DISTI #
650-C88753-000
|
Mouser Electronics | Hook-up Wire 55PC0111-16-90 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.6000 / $0.6160 | Order Now |
DISTI #
RYC55PC0111-16-90
|
Heilind Electronics | 55PC0111-16-90 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wire, Radiation-Cross Linked, Modified ETFE-Insulated, Light Weight, General Purpose, 600V RoHS: Compliant |
578 Partner Stock |
|
$0.6280 / $1.1000 | Buy Now |
DISTI #
RYC55PC0111-16-90
|
Interstate Connecting Components | 55PC0111-16-90 | 0 |
|
Buy Now | |
DISTI #
C1S616500562023
|
Chip1Stop | Hook | 578 |
|
$1.6100 / $1.6800 | Buy Now |
|
Master Electronics | Wire, Radiation-Cross Linked, Modified ETFE-Insulated, Light Weight, General Purpose, 600V RoHS: Compliant |
578 Partner Stock |
|
$0.6280 / $1.1000 | Buy Now |
Part Details for 55PC0111-16-90
55PC0111-16-90 CAD Models
55PC0111-16-90 Part Data Attributes
|
55PC0111-16-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-16-90
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |