Part Details for 55PC0111-14-9 by TE Connectivity
Overview of 55PC0111-14-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-14-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3873
|
Newark | 55Pc0111-14-9 |Raychem Te Connectivity 55PC0111-14-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
484-55PC0111-14-9-DS-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE FOOT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
2000 In Stock |
|
$2.0592 / $2.8500 | Buy Now |
DISTI #
650-067319-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0111-14-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0900 / $1.2300 | Order Now |
|
Onlinecomponents.com | 55PC0111-14-9 RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
DISTI #
RYC55PC0111-14-9
|
Interstate Connecting Components | 55PC0111-14-9 | 0 |
|
Buy Now | |
DISTI #
000000000001124211
|
Sager | Multi-Conductor Cables 55PC0111-14-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.1400 / $1.4300 | Buy Now |
|
Master Electronics | 55PC0111-14-9 RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
Part Details for 55PC0111-14-9
55PC0111-14-9 CAD Models
55PC0111-14-9 Part Data Attributes
|
55PC0111-14-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0111-14-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |