Part Details for 55OTE1211-22-9-9 by TE Connectivity
Overview of 55OTE1211-22-9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55OTE1211-22-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP8251-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: EP8251-000) Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2394 / $1.3575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
Part Details for 55OTE1211-22-9-9
55OTE1211-22-9-9 CAD Models
55OTE1211-22-9-9 Part Data Attributes
|
55OTE1211-22-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55OTE1211-22-9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |