Part Details for 55OTE1211-16-9-9 by TE Connectivity
Overview of 55OTE1211-16-9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55OTE1211-16-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55OTE1211-16-9-9-ND
|
DigiKey | 55OTE1211-16-9-9 Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,876.7628 | Buy Now |
DISTI #
EP8245-000
|
Avnet Americas | Cable 1Conductor 16AWG Tin Plated Copper White 600V - Bulk (Alt: EP8245-000) Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9497 / $2.2012 | Buy Now |
DISTI #
RYCEP8245-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $4.0900 | Buy Now |
DISTI #
RYCEP8245-000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9500 / $4.0900 | Buy Now |
Part Details for 55OTE1211-16-9-9
55OTE1211-16-9-9 CAD Models
55OTE1211-16-9-9 Part Data Attributes
|
55OTE1211-16-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55OTE1211-16-9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |