Part Details for 55N12B by Nihon Dempa Kogyo Co Ltd
Overview of 55N12B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 55N12B
55N12B CAD Models
55N12B Part Data Attributes
|
55N12B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
55N12B
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 55.025MHz, 6kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 55.025 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 3000 OHM//-0.5 | |
Insertion Loss-Max | 3 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |