Part Details for 55M1421-26-0/9-0 by TE Connectivity
Overview of 55M1421-26-0/9-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for 55M1421-26-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55M1421-26-0/9-0
|
Interstate Connecting Components | 55M1421-26-0/9-0 | 0 |
|
Buy Now |
Part Details for 55M1421-26-0/9-0
55M1421-26-0/9-0 CAD Models
55M1421-26-0/9-0 Part Data Attributes
|
55M1421-26-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55M1421-26-0/9-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.126 mm2 | |
DIN Conformance | NO | |
Diameter | 2.17 mm | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |