Part Details for 55M0424-30-2/6 by TE Connectivity
Overview of 55M0424-30-2/6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55M0424-30-2/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2830
|
Newark | 55M0424-30-2/6 |Raychem Te Connectivity 55M0424-30-2/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2152 |
|
$6.6400 / $11.8700 | Buy Now |
DISTI #
2266-55M0424-30-2/6-ND
|
DigiKey | 55M0424-30-2/6 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2152 In Stock |
|
$6.9900 | Buy Now |
DISTI #
RYC55M0424-30-2/6
|
Heilind Electronics | 55M0424-30-2/6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2152 Partner Stock |
|
$5.1500 / $6.0700 | Buy Now |
DISTI #
RYC55M0424-30-2/6
|
Interstate Connecting Components | 55M0424-30-2/6 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55M0424-30-2/6
|
PEI Genesis | Wire And Cable, 30AWG, 450V, | 2152 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2152 Partner Stock |
|
$5.1500 / $6.0700 | Buy Now |
Part Details for 55M0424-30-2/6
55M0424-30-2/6 CAD Models
55M0424-30-2/6 Part Data Attributes
|
55M0424-30-2/6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55M0424-30-2/6
TE Connectivity
Wire And Cable, 30AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.03 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |