Part Details for 55M0414-30-2 by TE Connectivity
Overview of 55M0414-30-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 55M0414-30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55M0414-30-2TR-ND
|
DigiKey | 55M0414-30-2 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4561 | Buy Now |
DISTI #
2203933001
|
Avnet Americas | Cable 1Conductor 30AWG Silver Plated Copper Red 450V - Bulk (Alt: 2203933001) Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3919 | Buy Now |
|
Onlinecomponents.com | 55M0414-30-2 RoHS: Compliant | 0 |
|
$0.4374 / $1.1980 | Buy Now |
DISTI #
RYC55M0414-30-2
|
Interstate Connecting Components | 55M0414-30-2 | 0 |
|
Buy Now | |
|
Master Electronics | 55M0414-30-2 RoHS: Compliant | 0 |
|
$0.4374 / $1.1980 | Buy Now |
Part Details for 55M0414-30-2
55M0414-30-2 CAD Models
55M0414-30-2 Part Data Attributes
|
55M0414-30-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55M0414-30-2
TE Connectivity
Wire And Cable, 30AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |