Part Details for 55LF0114-26-0 by TE Connectivity
Overview of 55LF0114-26-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55LF0114-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2141
|
Newark | Hook-Up Wire, 0.81Mm, 26Awg, Black, Jacket Material:Etfe, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Te Connectivity 55LF0114-26-0 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$4,036.8200 / $4,460.0400 | Buy Now |
DISTI #
844-55LF0114-26-0-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK FEET Min Qty: 1 Lead time: 10 Weeks Container: Digi-Spool®, Continuous Spool |
6556 In Stock |
|
$1.6806 / $2.3300 | Buy Now |
DISTI #
55LF0114-26-0-1-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK 1' Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A81124-000
|
Avnet Americas | High Performance Cable - Trays (Alt: A81124-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$0.4243 / $0.7571 | Buy Now |
DISTI #
650-A81124-000
|
Mouser Electronics | Hook-up Wire 55LF0114-26-0 PRICE PER FOOT RoHS: Compliant | 5531 |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
RYC55LF0114-26-0
|
Heilind Electronics | 55LF0114-26-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55LF0114-26-0 RoHS: Compliant |
10793 In Stock |
|
$0.9650 / $1.6430 | Buy Now |
DISTI #
79662979
|
Verical | High Performance Cable 26AWG 0.86mm Silver Coated Copper Alloy Black 600VAC Min Qty: 50 Package Multiple: 25 Date Code: 2416 | Americas - 10775 |
|
$1.5603 / $2.1707 | Buy Now |
DISTI #
RYC55LF0114-26-0
|
Interstate Connecting Components | 55LF0114-26-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55LF0114-26-0 RoHS: Compliant |
10793 In Stock |
|
$0.9650 / $1.6430 | Buy Now |
Part Details for 55LF0114-26-0
55LF0114-26-0 CAD Models
55LF0114-26-0 Part Data Attributes
|
55LF0114-26-0
TE Connectivity
Buy Now
|
Compare Parts:
55LF0114-26-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |