Part Details for 55LF0114-24-3 by TE Connectivity
Overview of 55LF0114-24-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55LF0114-24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55LF0114-24-3-ND
|
DigiKey | 55LF0114-24-3 Min Qty: 5000 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$793.8792 | Buy Now |
DISTI #
EP4541-000
|
Avnet Americas | Cable 1Conductor 24AWG Silver Plated Copper Orange 600V - Bulk (Alt: EP4541-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8380 / $0.9178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8260 / $2.2610 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8260 / $2.2610 | Buy Now |