Part Details for 55KEVD10BBSW by TE Connectivity
Results Overview of 55KEVD10BBSW by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55KEVD10BBSW Information
55KEVD10BBSW by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 55KEVD10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300842
|
Farnell | POWER LINE FILTER, 3-PH, 55A, 520VAC RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 9 |
|
$425.0718 / $447.0583 | Buy Now |
DISTI #
2266-55KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 55A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$335.5500 / $355.6800 | Buy Now |
DISTI #
174-55KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 55A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$296.8380 / $344.0500 | Buy Now |
DISTI #
5-1609998-4
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 55A 520V Terminal Block Flange Mount - Bulk (Alt: 5-160999... more Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$288.5389 / $339.5821 | Buy Now |
DISTI #
655-55KEVD10BBSW
|
Mouser Electronics | Power Line Filters KEV 55A 2S SP WYE BS 520 VAC RoHS: Compliant | 0 |
|
$296.8300 / $344.0400 | Order Now |
|
Onlinecomponents.com | KEV 55A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$392.7700 / $417.5200 | Buy Now |
DISTI #
65087486
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$314.6500 / $333.5300 | Buy Now |
DISTI #
COR55KEVD10BBSW
|
Interstate Connecting Components | KEV 55A 2S SP WYE BS 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 55A 2S SP WYE BS 520VAC RoHS: Compliant |
11 Partner Stock |
|
$392.7700 / $417.5200 | Buy Now |
Part Details for 55KEVD10BBSW
55KEVD10BBSW CAD Models
55KEVD10BBSW Part Data Attributes
|
55KEVD10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55KEVD10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 105 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A | |
Rated Voltage | 520 V | |
Width | 85 mm |