Part Details for 55H02 by Johanson Manufacturing
Overview of 55H02 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55H02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-55H02-ND
|
DigiKey | CAP TRIM 1.5-19PF 1000V PNL MNT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1483 | Buy Now |
Part Details for 55H02
55H02 CAD Models
55H02 Part Data Attributes
|
55H02
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
55H02
Johanson Manufacturing
Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1.5pF Min, 19pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 19 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |