Part Details for 55GFMSJ250E by Eaton Bussmann
Results Overview of 55GFMSJ250E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55GFMSJ250E Information
55GFMSJ250E by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 55GFMSJ250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8865
|
Newark | 5.5Kv 250E Din Fuse |Eaton Bussmann 55GFMSJ250E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,513.1100 / $2,893.3800 | Buy Now |
DISTI #
2041-55GFMSJ250E-ND
|
DigiKey | 5.5KV 250E DIN FUSE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,170.0200 | Buy Now |
DISTI #
74058067
|
RS | 5.5KV 250E DIN FUSE | Bussmann by Eaton 55GFMSJ250E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2,136.1400 / $2,248.5700 | RFQ |
DISTI #
000000000005626863
|
Sager | Specialty Fuses 5.5kV 250A DIN E-Rated Med Voltage | 0 |
|
Buy Now |