Part Details for 55FB1514-24-7L-0CS2173 by TE Connectivity
Overview of 55FB1514-24-7L-0CS2173 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FB1514-24-7L-0CS2173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9350
|
Newark | 55Fb1514-24-7L-0Cs2173 |Raychem Te Connectivity 55FB1514-24-7L-0CS2173 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.1900 | Buy Now |
DISTI #
45M3806
|
Newark | 55Fb1514-24-7L-0Cs2173 |Raychem Te Connectivity 55FB1514-24-7L-0CS2173 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.2200 / $3.4200 | Buy Now |
DISTI #
55FB1514-24-7L-0CS2173-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3492 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 24AWG 2.13mm Silver Coated High Strength Copper Alloy Black 600VAC | 0 |
|
$3.2200 / $9.0400 | Buy Now |
|
Master Electronics | High Performance Cable 24AWG 2.13mm Silver Coated High Strength Copper Alloy Black 600VAC | 0 |
|
$3.2200 / $9.0400 | Buy Now |
Part Details for 55FB1514-24-7L-0CS2173
55FB1514-24-7L-0CS2173 CAD Models
55FB1514-24-7L-0CS2173 Part Data Attributes
|
55FB1514-24-7L-0CS2173
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1514-24-7L-0CS2173
TE Connectivity
55FB1514-24-7L-0CS2173
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Approvals | MIL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.134 mm | |
IEC Conformance | NO | |
Jacket Material | ETHYLENE TETRAFLURORETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |