Part Details for 55FA0524-26-7L/7L0CS1938 by TE Connectivity
Overview of 55FA0524-26-7L/7L0CS1938 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55FA0524-26-7L/7L0CS1938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55FA0524-26-7L/7L0CS1938-ND
|
DigiKey | CABLE 2COND 26AWG Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C85180-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG 2.18mm 600VAC - Bulk (Alt: C85180-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002273685
|
Sager | TE Connectivity 55FA0524-26-7L/7L0CS1938 | 0 |
|
Buy Now |