Part Details for 55FA/0514-24-7L by TE Connectivity
Overview of 55FA/0514-24-7L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105143-HMC435AMS8G | Analog Devices | HMC435AMS8G EVALUATION PCB ASS | |
105143-HMC536MS8G | Analog Devices | HMC536MS8G EVALUATION PCB ASSE | |
105143-HMC284AMS8G | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 55FA/0514-24-7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55FA/0514-24-7L-ND
|
DigiKey | HOOK-UP DUAL STRND 24AWG VIOLET Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RYC55FA0514-24-7L
|
Interstate Connecting Components | 55FA0514-24-7L | 0 |
|
$1.7874 | Buy Now |
Part Details for 55FA/0514-24-7L
55FA/0514-24-7L CAD Models
55FA/0514-24-7L Part Data Attributes
|
55FA/0514-24-7L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FA/0514-24-7L
TE Connectivity
FILTERLINE PRIMARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |